• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1065483 Comfort Nozzle sprayer

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Nozzle sprayer

Dim

(W x H) 250 mm x 250 mm

Height

250 mm

Width

250 mm

Weight

1580 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414843 Fiskars 1065483 Comfort Nozzle sprayer

Description

The Fiskars spray gun with 3 functions is ergonomic and intuitive and makes any watering work a pleasure. The comfortable Softgrip™ handle on the front regulator handle and the exchangeable spray head with 3 functions simplifies holding and setting, even in cold weather. By gently turning, the spraying pattern of the head can be changed from jet to mist through to shower and with the lockable on/off front control the flow can be continuously adjusted. In addition, the head and handle can be replaced with other Fiskars irrigation products as needed; thanks to the universal size they also fit on other brands' irrigation products.

This text is machine translated.

Features

  • Rotate the Softgrip™ interchangeable nozzle head for a jet, mist or shower spray image
  • The front on/off regulator is ergonomic, infinitely adjustable and can be locked for longer use
  • Designed for durability, part of the Fiskars modular irrigation system
  • Combine heads and handles depending on irrigation requirements and task
  • Frost-resistant after emptying
  • Remain warmer than metal handles when temperatures are cold
  • Universal size – fits other brands

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)