• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1065489 Comfort gießstab Nozzle sprayer

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Nozzle sprayer

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414846 Fiskars 1065489 Comfort gießstab Nozzle sprayer

Description

The Fiskars 2-in-1 watering stick is ergonomic, long-lasting and light, and makes watering in difficult-to-reach areas a pleasure. The comfortable Softgrip™ on the front regulator handle and the exchangeable spray head makes it easy to hold and adjust, even in cold weather. Turn the nozzle head to select a jet or flush spray image and use the lockable On/Off front control to continuously adjust the flow. The built-in aluminum handle is stable, but weighs little and allows you to water exactly where you want it. With a total range of 64 cm, an adjustable spray pattern and a continuously adjustable flow rate, you can water safely and precisely. In addition, the head and handle can be replaced with other Fiskars irrigation products as needed; thanks to the universal size they also fit on other brands' irrigation products.

This text is machine translated.

Features

  • Rotate the Softgrip™ nozzle head for a jet or flush spray image
  • The front on/off regulator is ergonomic, infinitely adjustable and can be locked for longer use
  • The handle fits on other replaceable Fiskars spray heads
  • Designed for durability with built-in aluminum handle
  • Remain warmer than metal handles when temperatures are cold
  • Range: 64 cm
  • Universal size – fits other brands
  • Frost-resistant after emptying

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)