• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18335-20 Comfort Garden sprinkler

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comfort Blumenampel-Gie scale.

  • Different spray patterns
  • Frost-proof
  • 200° swiveling shower head
  • Soft plastic ring at head

Technical specifications

  • Water jet form: Strong jet, drip irrigation
  • Length: 900 mm
Product type

Garden sprinkler

Hose connection

Hose connector

Material

Aluminium/PVC

Dim

(L x W x H) 935 x 180 x 65 mm

Factory colour

Multicolour

Height

65 mm

Length

935 mm

Width

180 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423026 GARDENA 18335-20 Comfort Garden sprinkler

Warranty Terms

Warranty Terms 1423026 GARDENA 18335-20 Comfort Garden sprinkler

Description

Ideal for watering of hanging baskets or further distant plants. Long-lasting quality by frost protection. Non-slip grip handle with soft plastic elements. Continuously adjusting and lockable water jet. The shower head is around 200°.

This text is machine translated.

Features

  • Hanging option
  • Handle with soft plastic elements
  • Pulse triggering
  • Continuous locking

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)