• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18336-20 Cleaning nozzle

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Premium casting rod

  • Metal casting rod Ideal for targeted irrigation and cleaning at distance. Frost-proof.
  • Symbol image for GARDENA 18336-20 Cleaning nozzle

Technical specifications

  • Water jet form: soft strong jet, lancing beam, spray
Product type

Cleaning nozzle

Hose connection

13 mm (1/2") Ø

Material

Metal

Plastic

Weight

570 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521930 GARDENA 18336-20 Cleaning nozzle

Warranty Terms

Warranty Terms 1521930 GARDENA 18336-20 Cleaning nozzle

Description

The long and robust GARDENA premium casting rod is Ideal for targeted irrigation and cleaning of inaccessible places.

Gentle plant watering
Balcony, terrace, or garden: Thanks to the higher range and the soft and broad jet of water the potted plants, beds and large areas can be watered thoroughly and carefully. This also makes it easy to reach the center of the bed from the edge of the bed. With the soft jet of water and the gentle spray, even sensitive plants, flowers, herbs and seeds can be gently supplied with water.

Intensive cleaning thanks to adjustable spray patterns
The powerful ripping beam is ideally suited for powerful cleaning and loosening of dirt on sensitive surfaces. With the long rod even the difficult to reach surfaces can be cleaned.

Water quantity as required
With easy one-hand operation on the watering nozzle, the water flow can be steplessly dosed or turned off as required. This also saves water when watering the device. Switch locks for continuous irrigation. Thus, the water jet does not need to be triggered permanently and the garden watering can be done without any efforts.

Robust and durable
Even icy temperatures are not a problem for the casting rod thanks to the frost protection. The soft-plastic ring and metal elements on the shower head and hose section additionally protect the cleaning rod from damage and make it especially robust. It is therefore extremely durable. UV protection also prevents damage on hot summer days.

Smooth handling
Due to the soft plastic component, the rod shower is firmly and securely in your hand and prevents slipping during plant watering or cleaning. The hose shower can be easily operated with one hand. The ergonomic and functional design also ensures a high level of comfort during garden watering. The cleaning rod has a suspension option, with which it can be stored comfortably and place-saving.

This text is machine translated.

Features

  • The water flow can be easily regulated via the plant shower

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)