• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-271.0 Garden sprinkler

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal multifunction spray gun Premium

  • High-quality made of durable metal
  • Four different spray patterns
  • Special membrane technology

Technical specifications

  • Dimensions (LxWxH): 250x70x130 mm
  • Weight: 300 g
Product type

Garden sprinkler

Hose connection

Hose connector

Material

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149363 Kärcher Home & Garden 2.645-271.0 Garden sprinkler

User & Safety Instructions

User & Safety Instructions 2149363 Kärcher Home & Garden 2.645-271.0 Garden sprinkler

Warranty Terms

Warranty Terms 2149363 Kärcher Home & Garden 2.645-271.0 Garden sprinkler

Description

The Premium metal multifunction spray gun is made of high-quality metal elements and is extremely robust and therefore also very durable. Their 4 spray patterns, horizontal jet, pearl and fine spray make them a multi-talent for watering different plants with individual needs. The gentle mist is perfect for delicate plants, while the shower is ideal for watering plants and flowers. For example, the horizontal flat beam can be used to clean slightly dirty surfaces. And the drip stream allows a high water flow, which can be used well for filling containers. The innovative membrane technology developed by Kärcher on the spray head ensures drip-proof use. Also exclusive to Kärcher: The rotating handle, with which the lockable release can be pointed forward or backward, fits very well in the hand and enables an individual user comfort. By the way: Syringes from Kärcher are compatible with all available click systems and can thus be connected to your garden hose without any problem.

This text is machine translated.

Features

  • Rotating handle
  • ergonomic regulating valve
  • Easy locking of the trigger handle
  • Soft plastic elements
  • removable lens
  • High-quality metal elements for extra-high robustness and long service life
  • Self-emptying for optimum protection against frost damage.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)