• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 903063122 Nozzle sprayer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo SB2 spray shower

  • Multifunctional for cleaning and fine-spray irrigation
  • Sturdy metal design with multi-disc handle and locking mechanism
  • Brass connection, compatible with all standard plug-in systems
  • Continuously adjustable water quantity via separate rotary knob
  • Water jet can be regulated from hard full jet to fine spray mist
  • Soft plastic ring on the shower head to protect against damage
  • Manual valve with locking mechanism
  • Water jet shapes can be regulated continuously from hard full jet up to fine spray mist
  • This text is machine translated.

Technical specifications

Product type

Nozzle sprayer

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

Height

250 mm

Length

250 cm

Width

250 mm

Weight

300 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281619 Metabo 903063122 Nozzle sprayer

Warranty Terms

Warranty Terms 2281619 Metabo 903063122 Nozzle sprayer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)