• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1065488 Comfort gießstab Nozzle sprayer

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Nozzle sprayer

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414845 Fiskars 1065488 Comfort gießstab Nozzle sprayer

Description

The Fiskars 3-in-1 watering stick is ergonomic, long-lasting and light, and makes watering in difficult-to-reach areas a pleasure. The comfortable Softgrip™ on the front control handle and the spray head with 3 functions makes holding and adjusting easier, even in cold weather. By gently turning, the spraying pattern of the head can be set from jet to mist through to shower, and with the lockable on / off front control the flow can be continuously adjusted. The built-in aluminum handle is sturdy but lightweight and allows you to water exactly where you want it. With a total range of 74 cm, an adjustable spray pattern and a continuously adjustable flow rate, you can water safely and precisely. In addition, the head and handle can be replaced with other Fiskars irrigation products as needed; thanks to the universal size they also fit on other brands' irrigation products.

This text is machine translated.

Features

  • Rotate the Softgrip™ nozzle to choose from three popular spray patterns: Jet, mist or shower
  • The replaceable head can be swiveled by 180° to position the water precisely
  • The front on/off regulator is ergonomic, infinitely adjustable and can be locked for longer use
  • Part of the Fiskars modular irrigation system
  • Combine heads and handles depending on irrigation requirements and task
  • Designed for durability with built-in aluminum handle
  • Remain warmer than metal handles when temperatures are cold
  • Range: 74 cm
  • Universal size – fits other brands
  • Frost-resistant after emptying

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)