• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1066707 Spade

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic Pro Garden spade, pointed

  • The Ergonomic Pro™ Garden spade XL, pointed, is designed for demanding, special tasks and heavy lifting
  • Ideal for driving in stone, clay and hard floors
  • Non-slip step
  • The D-shaped handle is designed to work with or without gloves
  • Full steel construction (handle and head) for ultimate durability
  • The rounded, angled handle with non-slip grip offers additional stability and improved ergonomics
  • Quality since 1649

Technical specifications

Product type

Spade

Length

1305 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473428 Fiskars 1066707 Spade

Description

Fiskars Ergonomic Pro™ tools are designed to reduce the body's load in demanding and special tasks that require skilled, heavy digging or lifting.

The Ergonomic Pro™ Garden spade XL, Spitz, has been specially developed for digging into stone, clay and hard soil. The D-shaped handle fits all hand sizes, with or without gloves, and is angled for optimal ergonomics.

The rounded steel handle makes it extremely durable. A head made of boron steel provides for additional strength and durability when driving in heavy construction materials.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)