The Fiskars Ergonomic Pro™ drainage bucket is designed for demanding, special tasks and heavy lifting
Ideal for lifting ditches and digging onions in difficult soil as well as for splitting roots
Non-slip step
D-shaped handle for working with or without gloves
Full steel construction (handle and head) for ultimate durability
The rounded, angled handle with non-slip grip offers additional stability and improved ergonomics
Quality since 1649
Technical specifications
Product type
Spade
Length
1307 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473429 Fiskars 1066709 Spade
Description
Fiskars Ergonomic Pro™ tools are designed to reduce the body's load in demanding and special tasks that require skilled, heavy digging or lifting.
The ergonomic Pro™ drainage shovel is designed specifically for digging trenches, digging onions in difficult soil, cutting roots and more. The D-shaped handle fits all hand sizes, with or without gloves, and is angled for optimal ergonomics.
The rounded steel handle makes it extremely durable. A head made of borsteel provides additional strength and durability when driving into difficult soils or plants.
Fiskars Ergonomic Pro™ tools are designed to reduce the body's load in demanding and special tasks that require skilled, heavy digging or lifting.
The ergonomic Pro™ drainage shovel is designed specifically for digging trenches, digging onions in difficult soil, cutting roots and more. The D-shaped handle fits all hand sizes, with or without gloves, and is angled for optimal ergonomics.
The rounded steel handle makes it extremely durable. A head made of borsteel provides additional strength and durability when driving into difficult soils or plants.