User & Safety Instructions 3414802 Fiskars 1066729 Spade Working width 192 mm D-grip
Description
Gardening is a challenging time, and the Fiskars Xact™ tools feature targeted innovations and a precise fit for ultimate performance so you can do more of what WAS you love.
The Xact™ pointed L-size spade has a bordered steel head that is firmly welded to an elegant, easy-to-hold steel handle. The extra strong, pointed spade with non-slip step surface is sharpened on the edges and on the sides, and therefore Ideal for breaking through hard ground. The Softgrip™ Push-Pull D handle provides secure control when digging.
The handle of this sophisticated spade is ergonomically optimized. The Fiskars Xact™ tools adapt to your body and are made of light, but very durable materials.
This text is machine translated.
Features
The Xact™ garden spade, spit offers innovations that allow you to do more of what WAS you love
Ideal for lifting holes, edging and removing small amounts of earth
Non-slip step
Blade and sides of the head are sharpened and easily cut through hard or rocky bottom and roots
The head of Boron steel is welded with a steel handle for ultimate durability
Measuring scale on the blade for precise trench
Push-pull grip with Softgrip™ provides comfort and control while digging
Lightweight, sturdy spades, ergonomically optimized, with angled shaft that allows an ideal working position
Gardening is a challenging time, and the Fiskars Xact™ tools feature targeted innovations and a precise fit for ultimate performance so you can do more of what WAS you love.
The Xact™ pointed L-size spade has a bordered steel head that is firmly welded to an elegant, easy-to-hold steel handle. The extra strong, pointed spade with non-slip step surface is sharpened on the edges and on the sides, and therefore Ideal for breaking through hard ground. The Softgrip™ Push-Pull D handle provides secure control when digging.
The handle of this sophisticated spade is ergonomically optimized. The Fiskars Xact™ tools adapt to your body and are made of light, but very durable materials.
This text is machine translated.
Features
The Xact™ garden spade, spit offers innovations that allow you to do more of what WAS you love
Ideal for lifting holes, edging and removing small amounts of earth
Non-slip step
Blade and sides of the head are sharpened and easily cut through hard or rocky bottom and roots
The head of Boron steel is welded with a steel handle for ultimate durability
Measuring scale on the blade for precise trench
Push-pull grip with Softgrip™ provides comfort and control while digging
Lightweight, sturdy spades, ergonomically optimized, with angled shaft that allows an ideal working position