The Xact™ bucket offers innovations that allow you to do more of what WAS you love
Ideal for the movement of earth, sand, gravel and other bulk goods
The broad, angled head enables material movements that are easy on the back
The head of Boron steel is welded with a steel handle for ultimate durability
Push-pull grip with Softgrip™ provides comfort and control
Light, stable shovel, ergonomically optimized, with angled shaft that ensures an ideal working position
Quality since 1649
Technical specifications
Product type
Shovel
Features
Soft grip
Working width
223 mm
Dim
(L x W x H) 1304 x 200 x 150 mm
Length
1304 mm
Width
200 mm
Height
150 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473425 Fiskars 1066731 Shovel Working width 223 mm Soft grip
Description
Gardening is a challenging time, and the Fiskars Xact™ tools feature targeted innovations and a precise fit for ultimate performance so you can do more of what WAS you love.
The Xact™ bucket has a bordered steel head that is tightly welded with an elegant, easy to hold steel handle. With the angled, wide shovel you can easily move bulk material like earth, sand, gravel and more. The Softgrip™ Push-Pull handle ensures secure control. The stem of this well-designed bucket is optimized for ergonomics, while the strong head moves materials quickly and effortlessly.
The Fiskars Xact™ tools adapt to your body and are made of light, but very durable materials.
Gardening is a challenging time, and the Fiskars Xact™ tools feature targeted innovations and a precise fit for ultimate performance so you can do more of what WAS you love.
The Xact™ bucket has a bordered steel head that is tightly welded with an elegant, easy to hold steel handle. With the angled, wide shovel you can easily move bulk material like earth, sand, gravel and more. The Softgrip™ Push-Pull handle ensures secure control. The stem of this well-designed bucket is optimized for ergonomics, while the strong head moves materials quickly and effortlessly.
The Fiskars Xact™ tools adapt to your body and are made of light, but very durable materials.