Ideal for removing weeds between rows of plants or for breaking off ground
The bent shaft improves the body posture while working
Drop-shaped handle offers a natural grip
T-shaped handle for a comfortable wrist position
Plastic-coated grip maximizes grip and comfort
Long-life steel head with sharp blade
Technical specifications
Material of handle: Aluminium
Handle material: Plastic
Product type
Hoe
Working width
19 cm
Length
1660 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473416 Fiskars 1076979 Hoe Working width 19 cm
Description
Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars ergonomic hoe is light and particularly efficient for weed control and light hacking. With a sharp blade made of stainless steel, the Ideal hoe is suitable for removing unwanted vegetation in flowers or beds, and is also effective when loosening the ground or when digging slightly. The handle of the hoe is made of hardened aluminum and is designed with a gentle curve that improves your posture while working. A drop-shaped grip with a T-shaped end ensures a natural hand position and an optimum positioning of the wrist.
Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars ergonomic hoe is light and particularly efficient for weed control and light hacking. With a sharp blade made of stainless steel, the Ideal hoe is suitable for removing unwanted vegetation in flowers or beds, and is also effective when loosening the ground or when digging slightly. The handle of the hoe is made of hardened aluminum and is designed with a gentle curve that improves your posture while working. A drop-shaped grip with a T-shaped end ensures a natural hand position and an optimum positioning of the wrist.