Ideal for removing weeds between rows of plants or for loosening the soil
The bent shaft improves the body posture while working
Drop-shaped handle offers a natural grip
T-shaped handle for a comfortable wrist position
Plastic coating at the grip optimizes the additional grip and comfort
Long-lasting steel head
Technical specifications
Use: For weeds
Product type
Weed killer
Material (bristles)
Metal
Aluminium
Stainless steel
Plastic
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473414 Fiskars 1077110 Weed killer
Description
Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars Ergonomic Jäger is a light and super-practical tool with a robust Boron steel head, which is suitable for Ideal to remove weeds between rows of plants or to loosen up the soil for further processing. The shaft of the hunter is made of hardened aluminum and has special design with soft curvature, which improves the attitude while working. The drop-shaped handle with a T-shaped handle ensures a natural hand position and optimal positioning of the wrist.
Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars Ergonomic Jäger is a light and super-practical tool with a robust Boron steel head, which is suitable for Ideal to remove weeds between rows of plants or to loosen up the soil for further processing. The shaft of the hunter is made of hardened aluminum and has special design with soft curvature, which improves the attitude while working. The drop-shaped handle with a T-shaped handle ensures a natural hand position and optimal positioning of the wrist.