• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1077115 Broom Working width 390 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic™ Brooms Fiskars

  • Ideal for cleaning terraces, wood decks, balconies and terraces
  • Curved bristle head effectively reverses garden leaves and waste
  • Drop-shaped handle offers ergonomic grip
  • Hanging loop for place-saving storage
  • Plastic-coated grip maximizes grip and comfort

Technical specifications

Product type

Broom

Working width

390 mm

Length

1710 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473418 Fiskars 1077115 Broom Working width 390 mm

Description

Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars ergonomic broom is super light and is suitable for sweeping wooden terraces, balconies and terraces. Compact and easy to store, the broom head has an inside curved shape that collects garden leaves and waste. The shaft of the brush is made of hardened aluminum and ends in a drop-shaped handle that optimizes support and comfort. After doing work, can be tucked away in the shed thanks to the practical hanging loop of the broom.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)