• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1079158 Wall holder

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-series wall holder for columns of firewood for safe columns of firewood and branches

  • Ignition wood wall bracket
  • Securely split the firewood on the wall
  • Ideal can only be used with the associated Fiskars Machete XA3 (not included in delivery)

Technical specifications

Product type

Wall holder

Dim

(W x H) 113 mm x 475 mm

Width

113 mm

Height

475 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757862 Fiskars 1079158 Wall holder

Description

The X-series firewood wall holder is the perfect supplement, if you already own a Fiskars WoodXpert Machete XA3.

It allows secure and ergonomic crevices (up to 37 cm) and branches (up to Ø 3 cm) by vertical mounting in a suitable working height. The brackets made of carbon steel hold the wood in place for a hands-free operation. When not in use, the machete is securely locked. Mounting screws are already included for simple installation.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)