• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1080673 Leaf broom Working width 51 cm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OneClick leaf broom L, wide fan broom attachment for large lawn areas, easy changing with only one click

  • Fiskars OneClick Leaf rake L
  • Remove leaves from large areas in no time

Technical specifications

Product type

Leaf broom

Working width

51 cm

Dim

(W x H) 510 mm x 318 mm

Width

510 mm

Height

318 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757852 Fiskars 1080673 Leaf broom Working width 51 cm

Description

Autumn shows up from its colorful side and your lawn disappears under a mulch? The leaf rake becomes a quick pleasure with the Fiskars OneClick Laubrechtrecht L. Attach the calculator head to one of the separately available OneClick handles and collect large amounts of leaves each time you pull with the flexible, robust plastic tines. The clever design prevents the sheets from getting caught and makes the work so efficient. You will have a well-tended lawn in no time at all.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)