For driving nails into the surface without damaging them
Technical specifications
Product type
All-purpose hammer
Weight
0.95 kg
Length
390 mm
Width
146 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757885 Fiskars IsoCore™ 1020215 All-purpose hammer 0.95 kg 390 mm 1 pc(s)
Description
Universal hammer IsoCore XL
The universal hammer is suitable for precise work, in which the ground is to be protected and has a claw for the quick and easy removal of nails from the wood. Thanks to the magnetic nail lock, you can also work with one hand. The special design provides for a better distribution of weight and an optimal balance while working. The ergonomic anti-slip and anti-vibration handle protects your wrists and ensures a pleasant working.
This text is machine translated.
Description
Universal hammer IsoCore XL
The universal hammer is suitable for precise work, in which the ground is to be protected and has a claw for the quick and easy removal of nails from the wood. Thanks to the magnetic nail lock, you can also work with one hand. The special design provides for a better distribution of weight and an optimal balance while working. The ergonomic anti-slip and anti-vibration handle protects your wrists and ensures a pleasant working.