• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars IsoCore™ 1020218 Club hammer 2.18 kg 362 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

IsoCore™ Club, L

  • For use in precision demolition work

Technical specifications

Product type

Club hammer

Weight

2.18 kg

Length

362 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757881 Fiskars IsoCore™ 1020218 Club hammer 2.18 kg 362 mm 1 pc(s)

Description

Sledgehammer IsoCore L

The hammer head has an extra-large hammer head and offers greater impact accuracy when driving nails or chisels into the brickwork. To ensure that the shaft and head remain in place even under heavy loads, they are inseparably linked to each other and thus ensure greater safety. At the same time, the ergonomic anti-slip and anti-vibration handle protects the wrists even in intensive use and ensures a secure hold and pleasant working.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)