• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars PowerGear™ Bolt cutter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

PowerGear™ Bolt Cutters, 36 cm, steel/plastic

  • Cuts soft materials up to Ø 7.9 mm as well as hard materials up to Ø 4.8 mm

Technical specifications

Product type

Bolt cutter

Wire hardness (max.) soft wire

7.9 mm

Wire hardness (max.) hard wire

4.8 mm

Material

Steel

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757882 Fiskars PowerGear™ Bolt cutter

Description

PowerGear Bolt Cutters

Experience advanced mechanics and ergonomics with a new generation of bolt cutters that offer more force, comfort and control. With PowerGear technology you get up to 30% more performance. The eccentric pin can be adjusted for optimum alignment of the jaws, while the forged, heat-treated blades remain sharp even under heavy loads. Ergonomic soft grip handles help to improve comfort and control.

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)