• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIW-USB Eltako Wireless IR converter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour, black
Product type

IR converter

Series

Eltako

Transfer Standard (Smart Home)

Manufacturer-specific

0.05 W

Data transfer (Smart Home)

Wireless

Hub

Not required, optional for remote access

n.rel.

Other

Black

Other

TRUE

Other

TRUE

TRUE

TRUE

Thermoplastic

Plastic

Other

FALSE

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636373 FIW-USB Eltako Wireless IR converter

User & Safety Instructions

User & Safety Instructions 2636373 FIW-USB Eltako Wireless IR converter

Description

Radio infrared converter with USB plug for the universal remote control Logitech Harmony Touch (available in the shops). Standby loss of only 0.05 watt. Smart home sensor With a special Eltako-FIW data set the infrared signals are converted in radio frames together with a wireless infrared converter FIW-USB and sent in the Eltako-building radio. Either connect to a device with a power supply at the USB-port or use with a USB-charger for mains voltage. USB plug type A with 2m connection cable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)