• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fixed bridge FB 10- 6-EX 0201281 Phoenix Contact

Packaging type
Package
Connection
Screws
Manufacturer part #
0201281
Industrial packaging
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

323 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.90 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixed bridge FB 10- 6-EX

  • FB10-6-EX
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Connection

Screws

Manufacturer part #

0201281

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

10

Type

FB 10- 6-EX

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587900 Fixed bridge FB 10- 6-EX 0201281 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587900 Fixed bridge FB 10- 6-EX 0201281 Phoenix Contact

Description

Fixed bridge, Number of positions: 10, Color: silver

More interesting products

(*All information is plus legal VAT)