• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fixed bridge FBRN 3-4 N 3001556 Phoenix Contact

Packaging type
Piece
Manufacturer part #
3001556
Industrial packaging
Yes
Content
10 pc(s)
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixed bridge FBRN 3-4 N

  • FBRN 3-4 N
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Manufacturer part #

3001556

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

3

Type

FBRN 3-4 N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587003 Fixed bridge FBRN 3-4 N 3001556 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587003 Fixed bridge FBRN 3-4 N 3001556 Phoenix Contact

Description

Fixed bridge, Number of positions: 3, Color: aluminum

More interesting products

(*All information is plus legal VAT)