• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIXED FIXSN-M-WH Selfie stick White Bluetooth, Built-in stand

1/14
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixed MagSnap - MagSafe telescope Selfie-Stick & Stand

  • Selfie stick with stand and removable trigger
  • MagSafe magnets are strong enough to hold the phone
  • Compatible with MagSafe-covers
  • Ability to fold the handle together to form a tripod
  • Removable radio trigger with replaceable battery
  • Ultracompact size
  • We recommend that you use the phone with MagSafe cases

Technical specifications

  • Supported phones: IPhone 12 and higher
  • Folded rod dimensions: 17 x 6 cm
  • Extended bar dimensions: 30 x 72 cm
  • Number of separations: 5-part
  • MagSafe-Magnets N52 (56 x 44 x 2 mm)
  • Range of removable extraction: 10 m.
  • Battery CR1632
  • Weight 170 g
Product type

Selfie stick

Factory colour

White

Material

Acrylonitrile butadiene styrene

PC

Aluminium alloy

Shutter trigger

Bluetooth (Apple & Android)

Features

Bluetooth

Built-in stand

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088210 FIXED FIXSN-M-WH Selfie stick White Bluetooth, Built-in stand

Description

The FIXED MagSnap telescope stick with stand and removable shutter release is a practical aid for taking photos and recording videos on your iPhone with MagSafe-Function. The MagSnap selfie stick is a durable aluminum alloy with the option of pulling out five parts of the telescopic arm, which reaches a length of up to 72 cm when fully unfolded. The phone is held in place by conventional pliers, but by surfaces with strong MagSafe magnets, which hold the phone securely in every position, even when suddenly moving. By simply unfolding the grip, the selfie stick can be converted into a stable tripod that you can control with removable battery and a range of up to 10 m. Take the MagSnap-Stick everywhere with you, it is only 17 cm big When folded it fits in every hand-bag or every backpack and is always ready to create excellent memories with your family and friends.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)