• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer PA992 Selfie stick 10 cm Black Bluetooth, incl. mobile phone holder, Built-in stand

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEWER PA992 147cm quick-release selfie stick for Smartphones

  • Super-fast setup: With only one press of the quick-release button on the lower side, the tripod legs and the center brace unfold completely automatically
  • Compact & flexible: the stand can be folded together for transportation to a handy 31 cm with a low weight of just 420 g. When in use it can be extendable to be extremely versatile at a height of up to 147 cm
  • Smart phone holder with Cold Shoe- The built-in holder holds smartphones from 60 to 100 mm wide (including iPhone 16/15 Pro Max, Galaxy S24 Ultra or Pixel 9 Pro). A handy cold-shoe connector also provides direct space for external accessories such as LED lights or microphones to enhance your recording quality
  • Always the perfect angle: The mount allows 180° forward and backward tilt, WAS allows easy change between portrait and landscape orientation. Reinforced silicone feet, meanwhile, provide an absolutely secure and non-slip grip in all your settings
  • Rechargeable remote control: Control your photos and videos wirelessly from a distance of up to 10 meters. The integrated 50-mAh remote control can be safely clipped into the stick for transport and is easily charged using the supplied cable
  • Versatile 2-in-1 design: Use the PA992 as a classic stand for portraits and streams, or as a sturdy handle for dynamic Vlogs and selfies

Technical specifications

Product type

Selfie stick

Factory colour

Black

Material

Aluminium alloy

Operating height (max.)

1470 mm

Weight

420 g

Working height (min.)

310 mm

Shutter trigger

Bluetooth (Apple & Android)

Clamp width (max.)

10 cm

Features

Bluetooth

incl. mobile phone holder

Built-in stand

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780836 Neewer PA992 Selfie stick 10 cm Black Bluetooth, incl. mobile phone holder, Built-in stand

Description

Capture fleeting moments in seconds! The NEWER PA992 147cm quick release selfie stick stand is the ultimate companion for content creator, vlogger and travellers. Thanks to the ingenious one-button quick release, the legs unfold as if by magic and are immediately ready for use. Whether it's a stable table stand, a handy grip on the go or an extended stand for professional live streams, this lightweight, rugged aluminum alloy wonder is designed to fit all your creative ideas.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)