• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Selfie stick 1/4" Black incl. wrist strap

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Self Monopod "Selfie 90"

  • Retractable telescopic rod
  • 2 in 1-System for 1/4 inch and Go Pro-Kameras
  • This text is machine translated.

Technical specifications

Product type

Selfie stick

Factory colour

Black

Thread

1/4 inch

Material

Metal

Material (details)

Metal

Operating height (max.)

90 cm

Weight

160.00 g

Mount type

1/4"

Working height (min.)

30 cm

Dim. (add. text)

pulled-out

Length

90 cm

(Ø)

22 mm

Features

incl. wrist strap

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1304237 Hama Selfie stick 1/4" Black incl. wrist strap

User & Safety Instructions

User & Safety Instructions 1304237 Hama Selfie stick 1/4" Black incl. wrist strap

Description

Features

  • Self monopod is perfectly suitable for sports and action scenes, for example, when skiing movies
  • 2 in 1-System for 1/4-inch thread and Go Pro-Kameras.
  • Telescopic rod extendable up to 90 cm wide, for example, for a larger action action recordings, concerts, difficult to access motives, self-portraits, group opens up completely new perspectives, with this self monopod possible connection of all cameras with tripod e.g. action cameras or digital cameras and Go Pro-Anschluss non-slip foam grip with hand strap and carabiner hook for firm, secure hold even as an extension for stands can be used.
  • Technical properties: thread/connection: 1/4" (6.4 mm)
  • Leg segments: 4-piece (3x extendable)
  • Handle: foam grip
  • Material: Metallic
  • Diameter 22 mm
  • Weight: 160 g
  • Max. height 90 cm
  • Max. Profile thickness: 22 mm
  • Min. Height: 30 cm
  • Colour: Black
  • Use: Photo/Video (2D).

Scope of delivery

  • Self Monopod "Selfie 90"
  • Wrist strap
  • Carabiner