• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6270065 N 7 pcs Set: Night jet of ÖBB

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 7 pcs Set: Night jet of ÖBB

  • Control wagon extensively detailed and with separately attached plug-parts
  • Model comes fully equipped ex-factory
  • Multipart interior
  • Mini cabins for more variation in different designs (e.g.: Open and closed doors)
  • All wagons equipped with magnetic couplings
  • Final wagon equipped with NEM-shaft on the locomotive side
  • Licensed ÖBB-model
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

6270065

Type

Passenger train

Size

N

Power supply system

Digital DC

LoB/LoC

1163 mm

Age category

15 years and over

Train company

ÖBB

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

Coupler (own-brand)

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406011 Fleischmann 6270065 N 7 pcs Set: Night jet of ÖBB

Description

Consists of an end sleeping car, category WLAmz, a sleeping car, category WLAmz, three couchettes, Genus Bcmz, a multi-purpose wagon, category ABbmpvz and a control wagon, category Bfmpz.

The train as an environmentally friendly alternative to the aircraft is a pioneer in sustainable transport. Since the end of 2016, ÖBB has been operating a dense and attractive night access service with popular destinations in much of Europe as one of the largest transport companies in Europe. The ÖBB and "Siemens MOBILITY", the manufacturer of rail vehicles, will commission a total of 33 seven-part fittings of the new "Nightjet" in the coming years. They consist of two car seats, three couchettes as well as two sleeping cars, which know how to convince with maximum comfort and a high-quality interior design.

This text is machine translated.