• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6476

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fleischmann 6476 H0 Roundhouse Kit

  • Can stand alone or in combination with others
  • Rear gate for trains to pass through
  • Suitable for use with Fleischmann turntables
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Roundhouse kit

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W) 327 mm x 300 mm

Length

327 mm

Width

300 mm

Era

II

Description

A beautifully detailed Fleischmann roundhouse with lots of individual parts to decorate. The doors open and close independently of one another and do so automatically when locomotives go in and out of the roundhouse. Just like a real roundhouse, the model has a back door that can be opened for locomotives to pass through. Several roundhouses can be placed side by side for large-scale model raliways. Included in the delivery are stalls for 3 locomotives positioned at 7.5° angles, with a 8 opening doors. Suitable for use with Fleischmann turntables.

Features

  • Fleischmann Roundhouse Kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)