N 4 pcs Set: Supplement wagon "Max Liebermann", DR
Specification as IC "Max Liebermann"
Operating condition: 1990
Equipped with interior lighting ex-factory
Technical specifications
Manufacturer part #
7760011
Type
Carriage
Size
N
Power supply system
DC
LoB/LoC
460 mm
Age category
15 years and over
Train company
DR
Era
IV
Interiors
Interiors built in
Interior lighting built in
Connector
Coupler (own-brand)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775908 Fleischmann 7760011 N 4 pcs Set: Supplement wagon "Max Liebermann", DR
Description
Wagon set with four extension wagon for the diesel trainset "Max Liebermann" of the German National Railways.
Consisting of a compartment coach and three saloon coaches.
One of the legendary TEE-multiple units celebrated a spectacular comeback in the summer of 1990: Rented by the German State Railways as a ten-part set and a reserve head, he ran in the sign of the close reunification of both German states from 1 August to 29 September as IC "Max Liebermann" in the planned service between Hamburg and Berlin on the tracks of an equally legendary predecessor. Already in the 1930s the DRG established a high-speed rail car connection between these two cities with the "Flying Hamburger".
This text is machine translated.
Description
Wagon set with four extension wagon for the diesel trainset "Max Liebermann" of the German National Railways.
Consisting of a compartment coach and three saloon coaches.
One of the legendary TEE-multiple units celebrated a spectacular comeback in the summer of 1990: Rented by the German State Railways as a ten-part set and a reserve head, he ran in the sign of the close reunification of both German states from 1 August to 29 September as IC "Max Liebermann" in the planned service between Hamburg and Berlin on the tracks of an equally legendary predecessor. Already in the 1930s the DRG established a high-speed rail car connection between these two cities with the "Flying Hamburger".