• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7760013 N 4 pcs Set: Supplement wagon for ICE 1 (series 401) "30 years ICE", DB AG 4-piece set

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 4 pcs Set: Supplement wagon for ICE 1 (series 401) "30 years ICE", DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7760013

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

660 mm

Age category

15 years and over

Type

4-piece set

Train company

DB AG

Era

VI

Interiors

Interiors built in

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775883 Fleischmann 7760013 N 4 pcs Set: Supplement wagon for ICE 1 (series 401) "30 years ICE", DB AG 4-piece set

Description


Wagon set with four supplementary wagon for ICE 1-multiple unit "30 years ICE" of German Railways.
Consisting of a service wagon 2. Class, genre 803.1, a car 2. Class, Class 802.4 and two coaches 2. Class, category 802.0.

This text is machine translated.