• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 9152 N Turntable Straight track

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N-hub electric model (fl 9152)

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

  • With electric drive! - Inclusive. Rotary switch!
Size

N

Product type

Turntable

Manufacturer part #

9152

Track system

N Fleischmann piccolo (incl. track bed)

Track type

Straight track

Stage length

183 mm

Angle division

7.5°

Age category

15 years and over

No of. track connectors

6

Type

Electrical

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 213940 Fleischmann 9152 N Turntable Straight track

Spare part list

Spare part list 213940 Fleischmann 9152 N Turntable Straight track

Description

Model turntable with electric drive and electrically separately insertable track outlets. The hub is made in prototypical pit design and in an exemplary display of all the details. The basic equipment of the turntable consists of 6 rear-end collision tracks and 4 blind connecting pieces. The rear-end collision tracks can be changed at the angle of 7.5° at will and be reconnected to any number and arrangement The expanded hub supplement (PN 21 42 78) up to a total of 48 sidings. With that enclosed rotary switch the rotating motion of the turntable is steered, in order to achieve the appropriate track outlet. The driving current feed takes place into the swing bridge. The desired track feeder that is connected to the swing bridge is electrically switched to the connector. All other track outlets (also a opposite) are then automatically dead. Thus, a maximum of 48 track exits can be individually controlled and electrically switched, without any additional wiring.

Features

  • With electric drive! - Inclusive. Rotary switch!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)