• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 100x100 ME-A400 434612 Sanding sleeve Grit size 400 (Ø) 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sanding sleeve

Grit size

400

Width

100 mm

(Ø)

100 mm

Content

1 pc(s)

Dim

(Ø) 100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346326 Flex 100x100 ME-A400 434612 Sanding sleeve Grit size 400 (Ø) 100 mm 1 pc(s)

Description

For removing of light damages, scratches, tarnish, flash rust, tinder and dirt. Heat build-up paints on welding seams can be removed with thin sheets without heat distortion. Suitable for grinding, cleaning and finishing work on stainless steel, steel, titanium alloys, light metals, non-ferrous metals and plastics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)