• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 115x105 SV-P100 VE25 531963 Router sandpaper Grit size 100 (L x W) 115 mm x 105 mm 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

100

Length

115 mm

Width

105 mm

Content

25 pc(s)

Dim

(L x W) 115 mm x 105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346568 Flex 115x105 SV-P100 VE25 531963 Router sandpaper Grit size 100 (L x W) 115 mm x 105 mm 25 pc(s)

Description

The universal sandpaper is Ideal suitable for a variety of applications in renovation, renovation and modernization. Paint, varnish, filler and filler can be processed efficiently. In addition, it is extremely suitable for wood processing. This sandpaper can remove old coatings, compensate for unevenness and smooth wooden surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)