• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 312282 Sandpaper belt Grit size 120 (L x W) 675 mm x 20 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

120

Length

675 mm

Width

20 mm

Content

10 pc(s)

Dim

(L x W) 675 mm x 20 mm

Description

For pre-grinding pipes and pipe supports.

Hints

This text is machine translated.