• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 8WH10205JF30 Sandpaper belt Grit size 120 (L x W) 533 mm x 30 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt

Grit size

120

Length

533 mm

Width

30 mm

Content

10 pc(s)

Dim

(L x W) 533 mm x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615305 Flex 8WH10205JF30 Sandpaper belt Grit size 120 (L x W) 533 mm x 30 mm 10 pc(s)