• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 532732 AP 18/2.5 Tool battery 18 V 2.5 Ah

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery level indicator: Yes
  • Charging/discharging protection: Yes
Product type

Tool battery

Battery voltage

18 V

Type

AP 18/2.5

Capacity (mAh, Ah)

2.5 Ah

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

0.42 kg

No. of power packs included

1

Documents & Downloads

Datasheet

Datasheet 3779017 Flex 532732 AP 18/2.5 Tool battery 18 V 2.5 Ah

User & Safety Instructions

User & Safety Instructions 3779017 Flex 532732 AP 18/2.5 Tool battery 18 V 2.5 Ah

Description

Rechargeable battery pack Li-Ion 18 V with integrated charge and discharge protection, charging status display, dust and splash-water protection. Electronic Management System (EMS) protects the battery pack, extends the service life and increases efficiency.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)