• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 533x4 CR-P180 VE10 434779 Sandpaper belt Grit size 180 (L x W) 533 mm x 4 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper belt

Grit size

180

Length

533 mm

Width

4 mm

Content

10 pc(s)

Dim

(L x W) 533 mm x 4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346331 Flex 533x4 CR-P180 VE10 434779 Sandpaper belt Grit size 180 (L x W) 533 mm x 4 mm 10 pc(s)

Description

Highly flexible abrasive belt with tempering grain and grinding active ingredients for the processing of stainless steel. Especially suitable for fine tuning.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)