• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex D115 SV-P120 VE25 531921 Router sandpaper Grit size 120 (Ø x L) 115 mm x 115 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

120

Length

115 mm

Width

115 mm

(Ø)

115 mm

Content

1 pc(s)

Dim

(Ø x L) 115 mm x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346537 Flex D115 SV-P120 VE25 531921 Router sandpaper Grit size 120 (Ø x L) 115 mm x 115 mm 1 pc(s)

Description

The universal sandpaper is Ideal suitable for a variety of applications in renovation, renovation and modernization. Paint, varnish, filler and filler can be processed efficiently. In addition, it is extremely suitable for wood processing. This sandpaper can remove old coatings, compensate for unevenness and smooth wooden surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)