• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex D125 ST-Set VE5 534771 Sandpaper Grit size 60, 80, 120, 150 (Ø) 125 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

60

80

120

150

(Ø)

125 mm

Content

5 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779152 Flex D125 ST-Set VE5 534771 Sandpaper Grit size 60, 80, 120, 150 (Ø) 125 mm 5 pc(s)

Description

The perfect introduction to testing the efficiency of universal sandpaper. With each of the 25x universal abrasive paper Xtreme in the grain sizes P60, P80, P120, P150 as well as 2x protection cover, the set offers optimum conditions for precise work results as supplement to the Flex grinding machine. Ideal suitable for numerous applications in renovation, renovation and modernization and for wood processing. For removing old coatings, smoothing of wood surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)