• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex D225-10 SF-P80 VE12 531902 Router sandpaper Punched Grit size 80 (Ø x L) 225 mm x 225 mm 12 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Features

Punched

Grit size

80

Length

225 mm

(Ø)

225 mm

Content

12 pc(s)

Dim

(Ø x L) 225 mm x 225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346518 Flex D225-10 SF-P80 VE12 531902 Router sandpaper Punched Grit size 80 (Ø x L) 225 mm x 225 mm 12 pc(s)

Description

The universal sandpaper for fast and economical working is suitable for sanding flat surfaces and for removing filler rates on uneven surfaces on dry-construction and gypsum boards. This abrasive paper provides solid surface quality and a smooth and even finish. With suction holes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)