
Number
Total (€ 329.00 / piece)
€ 329.00
incl. VAT
14-day return policy included
Highlights & Details
Flex IW 1/2" 400 18.0-EC 531503 Cordless impact driver No. of power packs included 0 2.5 Ah, 5 Ah, 8 Ah w/o battery
- /2.5 Ah, 5 Ah, 8 Ah battery
Technical specifications
- Product type
Cordless impact driver
- Capacity (mAh, Ah)
2.5 Ah
5 Ah
8 Ah
- No. of power packs included
0
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Transmission type
3-speed
- Weight
1200 g
- Weight, information
without rechargeable battery
- Width
78 mm
- Height
208 mm
- Length
125 mm
- Dim
(L x W x H) 125 x 78 x 208 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3346199 Flex IW 1/2" 400 18.0-EC 531503 Cordless impact driver No. of power packs included 0 2.5 Ah, 5 Ah, 8 Ah w/o battery
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 438.99*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































