• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex LD 18-7 125 R 408638 Sander 1800 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander

1800 W

Weight

4.2 kg

Idle speed

7000 U/min

Cable length

4.00 m

Mandrel thread

M14

Output power

1200 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716405 Flex LD 18-7 125 R 408638 Sander 1800 W

Description

FV-Electronic: with constant speed control, soft start-up, overload protection and temperature monitoring. Reliable 1800 Watt high power motor with adequate power reserves. Dust extraction: protects against abrasive dust, reduces the disc wear, keeps the concrete pores for the neubeschichtung open. Counter-sunk spindle lock to prevent accidental actuation. With easily adjustable, vibration-damped, ergonomic handle, for an optimal handling and machine guide. Protective hood: with swivelling segment for grinding up against the wall and height adjustable for adaptation to the respective disc height for optimal dust extraction. Adapter for flex clip system included in the delivery. With 125 mm for the processing of small to medium-sized floor, wall and ceiling areas. Grinding discs for abrasive materials. For removal of formwork transitions and concrete runners of fresh concrete surfaces, mineral adhesives, screeds, plaster, mortar, abrasive limestone, sandstone, fireclay, asphalt.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.