User & Safety Instructions 1295262 Flex LE 12-3 100 WET 368660 Stone grinder 1150 W 115 mm
Description
Powerful 1150 Watt motor VR-full wave electronics: with consistent speed by tachometer generator, soft start-up, overload protection and pre-selection of speed high torque for maximum removal rate and excellent surface quality powder-coated and painted magnetic field for a long service life thanks to the additional protection against wear and abrasive dust grip cover for a pleasant handling and precise control handle: safe in grip even in vertical work the new water supply and control is positioned under the housing, thus simple operation and exact dosing. There is a free grip area directly via the grinding disc 2 m special hose: does not require any additional hose fuse. Increases the flexibility, reduces the weight and prevents injuries through hose clamps brass quick coupling: for 1/2" water hose contour plug: only at the isolating transformer guard. For safety reasons, operation only via isolating transformer FLEX TT 2000
This text is machine translated.
Description
Powerful 1150 Watt motor VR-full wave electronics: with consistent speed by tachometer generator, soft start-up, overload protection and pre-selection of speed high torque for maximum removal rate and excellent surface quality powder-coated and painted magnetic field for a long service life thanks to the additional protection against wear and abrasive dust grip cover for a pleasant handling and precise control handle: safe in grip even in vertical work the new water supply and control is positioned under the housing, thus simple operation and exact dosing. There is a free grip area directly via the grinding disc 2 m special hose: does not require any additional hose fuse. Increases the flexibility, reduces the weight and prevents injuries through hose clamps brass quick coupling: for 1/2" water hose contour plug: only at the isolating transformer guard. For safety reasons, operation only via isolating transformer FLEX TT 2000
This text is machine translated.
What kind of Sharpeners, Special Grinders are you looking for?