User & Safety Instructions 1295304 Flex LE 12-3 100 WET, PRCD 378461 Stone grinder 1150 W 115 mm
Description
Powerful 1150 Watt motor VR-full wave electronics: with consistent speed by tachometer generator, soft start-up, overload protection and pre-selection of speed high torque for maximum removal rate and excellent surface quality powder-coated and painted magnetic field for a long service life thanks to the additional protection against wear and abrasive dust grip cover for a pleasant handling and precise control handle: safe in grip even in vertical work the new water supply and control is positioned under the housing, thus simple operation and exact dosing. There is a free grip area directly via the grinding disc 2 m special hose: does not require any additional hose fuse. Increases the flexibility, reduces the weight and prevents injuries through hose clamps brass quick coupling: for 1/2" water hose PRCD-personal protection switch: integrated in cable
This text is machine translated.
Description
Powerful 1150 Watt motor VR-full wave electronics: with consistent speed by tachometer generator, soft start-up, overload protection and pre-selection of speed high torque for maximum removal rate and excellent surface quality powder-coated and painted magnetic field for a long service life thanks to the additional protection against wear and abrasive dust grip cover for a pleasant handling and precise control handle: safe in grip even in vertical work the new water supply and control is positioned under the housing, thus simple operation and exact dosing. There is a free grip area directly via the grinding disc 2 m special hose: does not require any additional hose fuse. Increases the flexibility, reduces the weight and prevents injuries through hose clamps brass quick coupling: for 1/2" water hose PRCD-personal protection switch: integrated in cable
This text is machine translated.
What kind of Sharpeners, Special Grinders are you looking for?