• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex PD 2G 10.8 -Cordless impact driver w/o battery

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-speed cordless hammer drill 10.8 V

  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Weight

1.14 kg

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Torque levels

24+1

Voltage

10.8 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716424 Flex PD 2G 10.8 -Cordless impact driver w/o battery

Description

Electronic Management System (EMS) protects the machine and extends the service life and increases the efficiency. Brushless motor with a higher degree of efficiency and longer life. Accelerator switch with locking function. Electronic quick brake. Quick release drill chuck with auto-lock function. Robust aluminum die-cast gearbox housing. Right/left-run with switch-on lock. Ergonomically designed, Non-slip, Rubberized Grip. Integrated LED-light with after-glow function. LED battery level indicator.

This text is machine translated.

Accessories

(*All information is plus legal VAT)