• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Tools Advent calendar

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

535 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Advent calendar

Topic range

Tools

Documents & Downloads

Security datasheet

Security datasheet 3745724 Flex Tools Advent calendar

Description

For many craftsmen, the advent season is more than just candlelight and cookie fragrance. It is the time when projects are planned, workshops cleared up and new ideas are born. With the Flex Advent Calendar 2026, this time is not only contemplative but productive. Behind every little door there is a real performance – quite according to the motto: This is performance.

Instead of chocolate, functional tools, thoughtful accessories and even a winking highlight await you for your lunch break. This Advent calendar 2026 tool is aimed at professionals, ambitious do-it-yourself enthusiasts and all, who not only want to give away the quality but also want to experience it yourself.

RT 24 4 Battery Rotation Tool - Compact 4V Power for precise work

The heart of the calendar is the RT 24 4 battery rotation tool. With a powerful 4 volt it offers just the power needed for filigree and precise applications. Whether cutting, grinding, engraving or polishing - this compact multi-tool is a real all-rounder.

The rotation tool shows its strengths especially in detailed work, model construction, smaller repairs or creative projects. It fits well in the hand, works in a controlled way and enables clean results without much effort. Perfect for work bench, mounting vehicle or hobby room.

DB 26 Universal Accessory Kit – 26 pieces for maximum versatility

So that the rotation tool can unfold its full potential, the Flex Advent Calendar 2026 contains the DB 26 universal accessory set. With 26 carefully selected components it covers almost all the common applications.

Grinding and cutting wheels (e.g. Ø 13 mm, P60, P80, P120)
Diamond cutting disc 2 mm
High-speed cutter 3.2 mm
Grinding and grinding attachments (4.8 mm, 9.5 mm, 19.8 mm)
Steel brush Ø 19 mm
Polishing discs 13 mm and polishing paste
Brush, grinding stone, wrench
Whether engraving of metal, sharpening of tools, cleaning surfaces or polishing small components - with this set you have a flexible set up. Especially practical: The Bit Box fits the STACK PACK storage and transport system and fits seamlessly into your existing organization.

BRS 6-bit ratchet screwdriver – compact, folding, well-thought

The BRS 6-bit ratchet screwdriver is another highlight in the Flex Christmas calendar. With integrated ratchet function and bendable grip it is Ideal for close installation situations.

The integrated magazine contains six common bits:

T20
T25
T30
PH1
PH2
PZ2
Thus you are well equipped for furniture assembly, maintenance work or quick repairs. The ratchet function allows efficient working without constant turning - especially convenient in series screw joints or narrow spaces.

Mini spirit level – small, robust, always within reach

A mini spirit level with aluminum profile belongs in every tool bag. This model is compact enough for the trouser pocket and still robust enough for the daily construction site.

The shock and UV-resistant acrylic bubble level produces reliable results. Shock-absorbing end caps enhance the long life, even when used under harsh conditions. Ideal for quick alignment of pictures, switches, shelves or profiles.

Pizza cutter in tool design - performance meets humor
Craft needs energy. And sometimes a good portion of humor. The tool-design pizza cutter combines both.

Sharp stainless steel cutting wheel for clean cuts
Ergonomic handle for 'separation'
Single-handed operation as in the original tools
Easy to clean
Whether on the construction site, in the workshop or during the cozy Advent evening – this pizza cutter provides for discussion material and shows that the passion of the tool does not end at work.

Who is the Flex Advent Calendar 2026 worth for?

The Flex tool Advent Calendar 2026 is aimed at all those who value practical added value. It is particularly suitable for:

Professionals in the service and assembly area
Ambitious DIY enthusiasts with their own workbench
Trainees in the trade
Tool lovers who want to give away quality
By the combination of battery-rotating tool, extensive accessories, hand tool and humorous extra a balanced overall package is produced. Not a pure gimmick product, but a functional companion.

Practical design - from the workshop to the living room

Imagine opening a new tool or accessory every day in December that you can use directly. At the end of Advent time, you have a versatile 4V rotation tool set including well thought-out supplements.

Whether engraving a gift, resharpening a knife, polishing a component or mounting a Christmas decoration - the calendar combines Advent mood with real application.

The Flex Advent Calendar 2026 is more than a seasonal campaign. He is an invitation to actively shape the pre-Christmas period – with tools that remain. Instead of short-lived surprises, you receive long-lasting companions for workshop, construction site and at home.

Perhaps this calendar is the start of a new project year – or the perfect gift for someone who not only does crafts but lives.

FAQ - Flex Advent Calendar 2026

WAS is included in the Flex Advent Calendar 2026?
It includes a 4V battery-rotating tool, the 26-piece accessory set DB 26, a bit-ratchet screwdriver, a mini-water level as well as a tool-design pizza cutter.
Is the rotary tool suitable for metal?
Yes, with the matching accessories from the DB 26 set engraving, grinding and polishing work on different materials is possible.
Does the Bit Box fit into the STACK PACK system?
Yes, the Bit Box DB 26 is compatible with the STACK PACK storage and transport system.
Who is the calendar for?
For professionals, handymen, apprentices and a high-quality gift for tool enthusiasts.
Is the calendar limited?
Advent calendars are usually available seasonally. Early planning ensures availability.

This text is machine translated.

Scope of delivery

  • 1x battery rotation tool 4 V (RT 24 4)
  • 1x bit box DB 26 (suitable for STACK PACK)
  • 1x pizza Maker in tool design
  • 1x mini-spirit-level
  • 1x bit ratchet screwdriver BRS 6

More interesting products

(*All information is plus legal VAT)