
Highlights & Details
Hand-held multimeter DM66
- CAT IV 300 V, CAT III 600 V
- Fault diagnosis with extensive DMM test functions including variable frequency drive (VFD) mode and voltage range up to 600 V.
Technical specifications
- Protection class: IP40
- Drop test: 2 m.
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
6000 MΩ (±0.9%)
- Reading range - capacity
200 nF (±1.5%)
- Temperature
-40 to +400 °C (±1.0%)
- Measurement type (details)
True RMS
- Height
50 mm
- Width
80 mm
- Length
161 mm
- Weight
426 g
DAkkS standards
- Reading category
CAT IV 300 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DM66
- Display
Digital
- Dim
(L x W x H) 161 x 80 x 50 mm
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2387696 FLIR DM66 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT IV 300 V, CAT III
User & Safety Instructions
User & Safety Instructions 2387696 FLIR DM66 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT IV 300 V, CAT III
Description
The DM66 has all the great functions of the DM62 as well as the additional advantage of the Low Impedance (LoZ) mode, in order to prevent ghost voltages from delivering wrong measured values. It measures frequency, diode, capacitance and temperature. ideal for electrical installers, field automation engineers or electronics repair technicians.
This text is machine translated.
Features
- Automatic switch-off, MIN-MAX-AVG, relative mode and data hold
- Efficient working through integrated contact-free voltage detector with flashing background lighting and acoustic display
- One-handed meter operation thanks to compact design and easily accessible buttons
Scope of delivery
- DM66
- Integrated probe holder
- 2 x size AAA batteries
- Silicone test leads
- Alligator clips
- Carrying case
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











