• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR SCOUT III 240 31873 IR camera 13 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infrared Camera Scout III 240

  • 6 Picture Representations
  • Sharp Images even in complete darkness
  • Heat sources of approx. 180 cm are at a distance of up to 320 m to recognize
  • This text is machine translated.

Technical specifications

  • Operating time approx. 5 h
  • Temperature range -20 to +50 ºC
  • Protection class IP67
  • Wavelength range: 7.5 - 13.5 µm
  • Starting from stand-by> 1.5 s
  • Display 640 x 480 pixels
  • Protection class IP-67
  • Li-ion battery
Product type

IR camera

Lens Ø

13 mm

Dim

(L x W x H) 172 x 58 x 62 mm

Resolution

240 x 180

Type

Monocular

Viewing angle

24 x 18°

Weight

340 g

Max. observation distance

320 m

Width

58 mm

Height

62 mm

Length

172 mm

Power supply

Rechargeable battery

Documents & Downloads

Datasheet

Datasheet 1656666 FLIR SCOUT III 240 31873 IR camera 13 mm

User & Safety Instructions

User & Safety Instructions 1656666 FLIR SCOUT III 240 31873 IR camera 13 mm

Description

After sunset, numerous animals are active. With the help of a thermal image camera, such as TS-Series, you will be able to observe their activities. These cameras help you not only to animals in complete darkness to locate, but equally well over days. Infrared cameras make extremely low differences in temperature visible. On the basis of these differences in temperature create a sharp image. In addition, you can also differences in temperature is very hard to cover up. Therefore, you can clearly see, even in daylight animals hide behind bushes or trees. All over the world find infrared cameras often use in professional documentaries, forestry, agriculture, hunting, monitoring or rescue services. Check the field in front of the harvest to young animals, trees after breeding sites or you can watch what at night on your plot is going on. So far, these devices very expensive. With the TS-Series are now infrared cameras on the market, which is also used for nature and animal lovers as well as hunters are affordable.

This text is machine translated.

Features

  • Heat sources of approx. 180 cm are at a distance of up to 320 m to recognize
  • Image display as a white hot (heat set white), black hot (heat set black) or 4 different inst set red alert red (heat)
  • No sharpening is required
  • Display Brightness adjustable
  • Sharp Images even in complete darkness
  • Ideal for wildlife observation
  • Easy to use
  • Video output for monitoring on a separate screen (not included)
  • Tripod mount
  • Detector type VOx Micro Bolometer
  • Built-in Li Ion battery
  • Battery status display

Scope of delivery

  • Infrared camera,
  • Wrist strap
  • Bag
  • Protective cover
  • USB cable
  • Product CD
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.