• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR SV88-KIT Vibration tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,625.00 / piece)
€ 1,625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • GW66
  • Temperature range: -40°C to +85 °C
  • Protection class: IP40
  • Dimensions (LxWxH) 57.30 x 39.30 x 46.10 mm
  • Weight: 645 g
  • SV88
  • Sensitivity range ±16 g
  • Frequency range: 10 Hz to 5 kHz
  • Temperature range: -20 °C to +80 °C
  • IP66 protection rating
  • Lithium battery, 3.6 V, 3600 mAh
  • Dimensions (LxWxH) 29 x 25 x 14 mm
  • Weight: 187 g
Product type

Vibration tester

Reading type

Vibration

Temperature

Dim

(L x W x H) 29 x 25 x 14 mm

Weight

187 g

Width

25 mm

Height

14 mm

Length

29 mm

Interfaces

Wi-Fi

Type

SV88-KIT

Documents & Downloads

Datasheet

Datasheet 3305405 FLIR SV88-KIT Vibration tester

User & Safety Instructions

User & Safety Instructions 3305405 FLIR SV88-KIT Vibration tester

Description

Accurate vibration analysis with triaxial 5 kHz monitoring that provides detailed insight into the condition and performance of the machine.

This text is machine translated.

Features

  • In addition to vibration analysis, integrated temperature sensors provide comprehensive monitoring that enables proactive maintenance and additional fault detection capabilities.

Scope of delivery

  • 1x GW66
  • 2x SV88

Hints

Access real-time data and analytics from the GW66 Gateway's intuitive web GUI, and provide seamless monitoring and control from anywhere with WIFI connectivity.

More interesting products

(*All information is plus legal VAT)