• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech VB400 Vibration tester ±5 %

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Vibration measuring stick VB 400

  • For oscillation frequency of 10 Hz - 1 kHz
  • Water- and dustproof (IP65)
  • With magnetic attachment

Technical specifications

  • Measuring range: 0.5 - 199 m/s²; 0.05 - 20.39 G; 2 - 656 ft/s²
  • Measuring range speed: 0.5 - 199.9 m/s; 0.05 - 19.99 cm/s; 0.02 - 7.87inch/s
  • Measuring head-Ø: 9 mm
Basic accuracy

±5 %

Product type

Vibration tester

Reading type

Acceleration

Speed

Display

LCD

Operating voltage

4x AAA battery

Dim

(L x W x H) 175 x 40 x 32 mm

Weight

240 g

Width

40 mm

Height

32 mm

Length

175 mm

Type

VB400

ISO standards

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 103851 Extech VB400 Vibration tester ±5 %

User & Safety Instructions

User & Safety Instructions 103851 Extech VB400 Vibration tester ±5 %

Description

The measuring stick VB400 enables the quick and easy measurement of acceleration forces of machines, engines and on the cases with internal moving parts. The vibration measurement indicates the status, the alignment and the synchronous operation of machines with rotating parts. The small and handy device is an ideal aid for the maintenance and repair of machines and systems.

This text is machine translated.

Features

  • Zeroing
  • Data Hold
  • Small sensor area
  • Attachable Magnetic adapter for reliable contact
  • Measuring device complies with ISO 2954.

Scope of delivery

  • Measuring tip
  • Magnetic base
  • Batteries
  • Bag
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 647.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)