• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR VT8-1000 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V, CAT III 1000 V Display (co

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage and current measurement, continuity test VT8-1000

  • CAT IV 600 V, CAT III 1000 V
  • Measuring type: True RMS

Technical specifications

  • Drop test: 2 m
  • Operating temperature -10 to +50 °C.
Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

200 A

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

200 A

Reading range - resistance

Max 60.00 MΩ MΩ

Reading range - capacity

6000 µF - 600 µF µF

Measurement type (details)

True RMS

Power supply (details)

2x AA battery

Height

53 mm

Width

210 mm

Length

35 mm

Weight

163.7 g

ISO standards

Reading category

CAT IV 600 V

CAT III 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VT8-1000

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 35 x 210 x 53 mm

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

-10 °C

Features

ISO calibration

Opening range of current clamps

15.5 mm

Documents & Downloads

Datasheet

Datasheet 2387806 FLIR VT8-1000 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V, CAT III 1000 V Display (co

User & Safety Instructions

User & Safety Instructions 2387806 FLIR VT8-1000 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V, CAT III 1000 V Display (co

Description

The FLIR VT8 series includes high-quality measuring devices for voltage, continuity and current. All models are equipped with an optimized clamp-on ammeter, which works even in confined spaces and on thick cables. The VT8-600 has cat III-600 V / cat IV-300 V protection and supports the measuring ranges 100 A / 600 V. The VT8-1000 has cat III-1000 V / cat IV-600 V protection and supports the measuring ranges 200 A / 1000 V. Extensive measurement functions make the devices of the VT8 series available Particularly versatile tools. All tasks can be done with a single device.

This text is machine translated.

Features

  • FLEXIBLE, EASY TO USE:
  • Measurements in confined spaces thanks to optimized clamp-on ammeter, measurements on thick cables thanks to large clamp opening.
  • EXTENSIVE FUNCTIONS:
  • Equipped with all the necessary measurement functions such as TRMS, voltage and current (AC/DC), continuity test, resistance and capacity.
  • ROBUST AND SECURE:
  • Manufactured with the usual quality and reliability of all FLIR test and measurement devices.

Scope of delivery

  • Test Leads
  • Quick start guide
  • Batteries
  • Carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.